The S-80834CLMC-B6TT2U is a 5-pin industrial-grade power management IC from Ablic, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 10V, with a minimum supply voltage of 0.95V. The IC is packaged in a LSSOP format, measuring 1.6mm in width and 2.9mm in length, and features a 5-pin count and a single function. It is designed for industrial applications and is available in a variety of configurations.
Sign in to ask questions about the Ablic S-80834CLMC-B6TT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80834CLMC-B6TT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80834CLMC-B6TT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.