This industrial power management IC features a supply voltage range of 0.95V to 10V and operates over a temperature range of -40C to 85C. It has a 3-pin package and a single function. The IC is designed for use in industrial applications.
Ablic S-80840CLUA-B6Z-T2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80840CLUA-B6Z-T2G to view detailed technical specifications.
No datasheet is available for this part.