This industrial temperature sensor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a single channel. The sensor is supplied with a voltage between 0.95V and 10V and has a nominal supply voltage of 1.2V. The JEDEC package code is R-XBCY-T3, indicating a TO-92 package with a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-80842CLY-Z2-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80842CLY-Z2-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80842CLY-Z2-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.