The S-80843CLY-Z2-U is an industrial temperature power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single function and a single channel. The IC has a nominal supply voltage of 1.2V and a maximum supply voltage of 10V, with a minimum supply voltage of 0.95V. The device is packaged in a TO-92, 3 PIN package with terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-80843CLY-Z2-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80843CLY-Z2-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80843CLY-Z2-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.