This industrial temperature IC features a single channel with a supply voltage range of 0.95 to 10V. It has a 4-pin package type of SNT-4 and a temperature grade of industrial, supporting operation from -40 to 85 degrees Celsius. The IC is designed for use in a variety of applications, including power management.
Sign in to ask questions about the Ablic S-80855CNPF-B9GTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80855CNPF-B9GTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80855CNPF-B9GTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.