The S-80913CNMC-G8HT2G is an industrial-grade single-chip power management IC from Ablic. It operates over a temperature range of -40°C to 85°C and features a 5-pin SOT-23 package. The device has a single function and a single channel, with a nominal supply voltage of 0.95V and a maximum supply voltage of 10V. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Ablic S-80913CNMC-G8HT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80913CNMC-G8HT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 0.95 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80913CNMC-G8HT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.