The S-80916CNPF-G8LTFU is an industrial power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 10V, with a minimum supply voltage of 0.7V. The IC is packaged in a 4-pin R-PDSO-F4 package with a width of 1.2mm and a length of 1.4mm. It has a single function and a single channel, and is suitable for industrial applications.
Sign in to ask questions about the Ablic S-80916CNPF-G8LTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80916CNPF-G8LTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80916CNPF-G8LTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.