The S-80918CNMC-G8NT2G is an industrial-grade power management IC from Ablic. It operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package with a size of 1.6mm x 2.9mm. The device has a single function and a single channel, with a nominal supply voltage of 1.2V and a maximum supply voltage of 10V. It is suitable for general power management applications.
Sign in to ask questions about the Ablic S-80918CNMC-G8NT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80918CNMC-G8NT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80918CNMC-G8NT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.