The S-80920CLMC-G6QT2U is an industrial-grade power management IC from Ablic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin LSSOP package and a single function. The IC operates within a supply voltage range of 0.7 to 10V. It is designed for use in industrial applications.
Sign in to ask questions about the Ablic S-80920CLMC-G6QT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80920CLMC-G6QT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80920CLMC-G6QT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.