The S-80921CNPF-G8RTFU is a 4-pin industrial power management IC from Ablic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 0.7 to 10 volts and a nominal supply voltage of 1.2 volts. The IC is packaged in a VSOF package with dimensions of 1.2mm in width and 1.4mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Ablic S-80921CNPF-G8RTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80921CNPF-G8RTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80921CNPF-G8RTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.