The S-80922CLMC-G6ST2U is an industrial temperature power management IC from Ablic. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.2V. The device has 5 terminals and is packaged in a 5-pin LSSOP. It is designed for general use and is suitable for applications requiring a stable power supply.
Sign in to ask questions about the Ablic S-80922CLMC-G6ST2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80922CLMC-G6ST2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80922CLMC-G6ST2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.