This industrial-grade IC operates within a temperature range of -40°C to 85°C. It features a 4-pin package with a width of 1.2mm and a length of 1.4mm. The IC has a single function and a single channel, with a nominal supply voltage of 1.2V and a maximum supply voltage of 10V. It is suitable for general use in power management applications.
Ablic S-80925CLPF-G6VTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80925CLPF-G6VTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.