The S-80929CNMC-G8ZT2U is an industrial-grade IC with a supply voltage range of 0.7V to 10V and a nominal voltage of 1.2V. It has a 5-pin SOT-23 package and operates over a temperature range of -40°C to 85°C. This IC is designed for general use and is suitable for a variety of applications.
Sign in to ask questions about the Ablic S-80929CNMC-G8ZT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80929CNMC-G8ZT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80929CNMC-G8ZT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.