This industrial temperature IC features a single channel with a nominal supply voltage of 1.2V and a maximum supply voltage of 10V. It has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a TSSOP package, which is a 4-pin device with a width of 1.25mm and a length of 2mm. It is designed for use in a variety of applications, including power management.
Sign in to ask questions about the Ablic S-80929CNNB-G8ZT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80929CNNB-G8ZT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80929CNNB-G8ZT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.