This industrial-grade power management IC features a 5-pin LSSOP package and operates over a temperature range of -40°C to 85°C. It can handle supply voltages from 0.7V to 10V and is suitable for various applications. The IC has a single function and one channel, with a pin count of 5 and a terminal position of dual. It is designed for industrial use and meets the requirements for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-80937CLMC-G67T2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80937CLMC-G67T2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80937CLMC-G67T2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.