This industrial-grade IC features a supply voltage range of 0.7 to 10 volts and operates within a temperature range of -40 to 85 degrees Celsius. It has a 5-pin LSSOP package and supports a single function. The IC is designed for industrial applications and has a temperature grade of industrial.
Ablic S-80942CLMC-G7CT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80942CLMC-G7CT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.