The S-80945CNMC-G9FT2U is an industrial-grade power management IC from Ablic. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 0.7V to 1.2V nominal and 0 to 10V maximum. The device has 5 terminals and is packaged in a 5-pin LSSOP package. It is designed for use in industrial applications.
Ablic S-80945CNMC-G9FT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80945CNMC-G9FT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.