The S-80955CLMC-G7RT2U is an industrial-grade power management IC from Ablic. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.2V. The IC has a 5-pin package with a width of 1.6mm and a length of 2.9mm. It is designed for use in industrial applications and is compliant with relevant industry standards.
Sign in to ask questions about the Ablic S-80955CLMC-G7RT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-80955CLMC-G7RT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80955CLMC-G7RT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.