Fixed Positive LDO Regulator, 1.1V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.073 |
| Output Voltage1-Max | 1.127 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.45 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 1.1 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |