Fixed Positive LDO Regulator, 2.3V, 1.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Ablic S-81223SG-QW-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.244 |
| Output Voltage1-Max | 2.356 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.43 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 2.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.161 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.