Fixed Positive LDO Regulator, 2.3V, 1.2V Dropout, CMOS, TO-92, 3 PIN
Ablic S-81223SGY-B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.244 |
| Output Voltage1-Max | 2.356 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 2.3 |
| Dropout Voltage1-Max | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.