The S-81230SG-QB-T1 is a single-output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 0.1A. It has a dropout voltage of 1.04V and a voltage tolerance of 2%. The device operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The S-81230SG-QB-T1 is suitable for use in applications where a stable and efficient voltage supply is required.
Checking distributor stock and pricing after the page loads.
Ablic S-81230SG-QB-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.21 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 1.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.