The S-81230SGUP-DQB-T1 is a single-output linear voltage regulator with a fixed output voltage of 3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a 3-pin package with a pin count of 3 and a terminal position of single. It can handle an input voltage range of 4V to 16V and has a maximum output current of 100mA. The voltage tolerance is ±2% and the dropout voltage is 1V. The regulator has a line regulation of 0.21% and a load regulation of 0.1%.
Ablic S-81230SGUP-DQB-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.21 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 1.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-81230SGUP-DQB-T1 to view detailed technical specifications.
No datasheet is available for this part.