The S-812C23AMC-C2DT2U is a 5-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 2.3V and a maximum dropout voltage of 0.95V. The device is packaged in a 5-pin LSSOP package and is suitable for use in applications requiring a stable and efficient voltage supply. The operating temperature range of the IC is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-812C23AMC-C2DT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C23AMC-C2DT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.254 |
| Output Voltage1-Max | 2.346 |
| Output Voltage1-Nom | 2.3 |
| Dropout Voltage1-Max | 0.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C23AMC-C2DT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.