The S-812C23AUA-C2D-T2 is a 3-pin linear voltage regulator with a fixed output voltage of 2.3V and a maximum output current of 0.02A. It operates within an input voltage range of 3.3V to 16V and can handle an absolute maximum input voltage of 18V. The device has a maximum dropout voltage of 0.95V and a maximum line regulation of 0.02%. It is available in a TO-243 package and is suitable for use in applications requiring a stable voltage supply.
Ablic S-812C23AUA-C2D-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.254 |
| Output Voltage1-Max | 2.346 |
| Output Current1-Max | 0.02 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.46 |
| Output Voltage1-Nom | 2.3 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C23AUA-C2D-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.