The S-812C23AUA-C2DT2U is a 3-terminal linear voltage regulator from Ablic. It operates with an input voltage range of 3.3V to 16V and provides a fixed output voltage of 2.3V. The dropout voltage is maximally 0.95V. The device is packaged in a 3-pin R-PSSO-F3 package with dimensions of 2.5mm width and 4.5mm length.
Ablic S-812C23AUA-C2DT2U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.254 |
| Output Voltage1-Max | 2.346 |
| Output Voltage1-Nom | 2.3 |
| Dropout Voltage1-Max | 0.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C23AUA-C2DT2U to view detailed technical specifications.
No datasheet is available for this part.