The S-812C27AUA-C2HT2U is a 3-terminal linear voltage regulator from Ablic. It has a single output voltage of 2.7V with a maximum dropout voltage of 0.68V. The device is available in the R-PSSO-F3 package, measuring 2.5mm in width and 4.5mm in length. The input voltage range is from 3.7V to 16V. The S-812C27AUA-C2HT2U is suitable for use in applications requiring a stable 2.7V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-812C27AUA-C2HT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C27AUA-C2HT2U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 2.646 |
| Output Voltage1-Max | 2.754 |
| Output Voltage1-Nom | 2.7 |
| Dropout Voltage1-Max | 0.68 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C27AUA-C2HT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.