Fixed positive LDO regulator offering a 3V output voltage with a maximum dropout of 0.41V. Features a 3-terminal CMOS design within a PSSO3 (SOT-89) package. Input voltage range spans from 4V to 16V, with an output voltage tolerance of ±0.06V around the nominal 3V. The component has a single terminal position and is lead-free.
Ablic S-812C30AUA-C2KT2G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C30AUA-C2KT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.