The S-812C30AUA-C2KT2U is a 3-terminal linear voltage regulator with a nominal output voltage of 3V and a maximum dropout voltage of 0.41V. It is packaged in the R-PSSO-F3 package, measuring 2.5mm in width and 4.5mm in length. The regulator is suitable for use in applications with input voltages ranging from 4V to 16V. It is designed to provide a stable output voltage in a variety of operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-812C30AUA-C2KT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.41 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C30AUA-C2KT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.