The S-812C31AMC-C2LT2G is a 5-pin dual linear voltage regulator LDO from Ablic. It features a nominal output voltage of 3.1V and a maximum dropout voltage of 0.41V. The device operates over an input voltage range of 4.1V to 16V. The regulator is packaged in an LSSOP-5 package type, measuring 1.6mm in width and 2.9mm in length.
Sign in to ask questions about the Ablic S-812C31AMC-C2LT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C31AMC-C2LT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C31AMC-C2LT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.