The S-812C31BMC-C4LT2U is a 3.1V linear voltage regulator from Ablic. It has a dropout voltage of 0.41V and can handle input voltages between 4.1V and 16V. The regulator is available in a 5-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is suitable for use in a variety of applications requiring a stable 3.1V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-812C31BMC-C4LT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C31BMC-C4LT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.41 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C31BMC-C4LT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.