The S-812C32AMC-C2M-T2 is a 5-pin linear voltage regulator from Ablic with a nominal output voltage of 3.2V and a maximum input voltage of 16V. It has a maximum output current of 0.03A and a dropout voltage of 0.23V. The device operates over a temperature range of -40°C to 85°C and is packaged in a LSSOP format.
Ablic S-812C32AMC-C2M-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.23 |
| Output Voltage1-Nom | 3.2 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C32AMC-C2M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.