Fixed positive LDO regulator, designed for efficient power management. Features a stable 3.3V output voltage with a maximum dropout voltage of 0.41V. Operates with an input voltage range from 4.3V to 16V. Housed in a compact 5-pin SOT-23 (PDSO5) package, measuring 1.6mm width and 2.9mm length. This CMOS device is halogen-free and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-812C33AMC-C2NT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.41 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C33AMC-C2NT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.