3-pin fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum dropout voltage of 0.41V. Designed for input voltages ranging from 4.3V to 16V, this CMOS linear voltage regulator features a precise output voltage tolerance of ±0.033V. Housed in a compact R-PSSO-F3 (SOT-89) package with dimensions of 2.5mm width and 4.5mm length, it provides a single, reliable voltage regulation function.
Ablic S-812C33AUA-C2NT2G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C33AUA-C2NT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.