The S-812C33AUA-C2NT2U is a single-function linear voltage regulator with a JEDEC package code of R-PSSO-F3. It has a 3-pin package type of SOT-89 and measures 2.5mm in width and 4.5mm in length. The device operates within an input voltage range of 4.3-16V and provides a nominal output voltage of 3.3V with a maximum dropout voltage of 0.41V. It is suitable for use in applications requiring a stable and efficient voltage supply.
Ablic S-812C33AUA-C2NT2U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.41 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C33AUA-C2NT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.