The S-812C33BMC-C4NT2G is a 5-pin SOT-23 linear voltage regulator from Ablic. It has a nominal output voltage of 3.3V and a maximum dropout voltage of 0.41V. The input voltage range is from 4.3V to 16V. The device is packaged in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm.
Sign in to ask questions about the Ablic S-812C33BMC-C4NT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C33BMC-C4NT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C33BMC-C4NT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.