The S-812C35AMC-C2PT2U is a 5-terminal dual linear regulator from Ablic. It has a nominal output voltage of 3.5V and a maximum dropout voltage of 0.35V. The device operates over an input voltage range of 4.5V to 16V. It is packaged in an LSSOP-5 package, measuring 1.6mm in width and 2.9mm in length. The S-812C35AMC-C2PT2U is suitable for use in a variety of applications requiring stable voltage regulation.
Sign in to ask questions about the Ablic S-812C35AMC-C2PT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C35AMC-C2PT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.57 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C35AMC-C2PT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.