The S-812C37AMC-C2RT2G is a 5-pin linear voltage regulator from Ablic with a nominal output voltage of 3.7V and a dropout voltage of 0.35V. It has a JEDEC package code of R-PDSO-G5 and is available in an LSSOP-8 package. The device operates within a temperature range of -40°C to 125°C and is suitable for use in applications requiring a stable voltage supply. The S-812C37AMC-C2RT2G is a member of the category of linear voltage regulators (LDO) and is manufactured by Ablic.
Sign in to ask questions about the Ablic S-812C37AMC-C2RT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C37AMC-C2RT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.626 |
| Output Voltage1-Max | 3.774 |
| Output Voltage1-Nom | 3.7 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C37AMC-C2RT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.