The S-812C37AMC-C2RT2U is a dual linear voltage regulator IC from Ablic with a nominal output voltage of 3.7V and a dropout voltage of 0.35V. It has a 5-pin package in the LSSOP-8 configuration and is suitable for use in applications with an input voltage range of 4.7V to 16V. The device is designed for use in a variety of applications, including those requiring a stable voltage supply. The S-812C37AMC-C2RT2U is a suitable choice for use in industrial and commercial environments, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Ablic S-812C37AMC-C2RT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C37AMC-C2RT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.626 |
| Output Voltage1-Max | 3.774 |
| Output Voltage1-Nom | 3.7 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C37AMC-C2RT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.