The S-812C38BMC-C4ST2U is a 5-terminal dual linear voltage regulator from Ablic. It has a nominal output voltage of 3.8V and a maximum dropout voltage of 0.35V. The device is packaged in a LSSOP-5 package and is suitable for applications requiring a stable voltage supply. The input voltage range is from 4.8V to 16V. The regulator is designed for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Ablic S-812C38BMC-C4ST2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.724 |
| Output Voltage1-Max | 3.876 |
| Output Voltage1-Nom | 3.8 |
| Dropout Voltage1-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.