The Ablic S-812C40AUA-C2UT2G is a single-output linear voltage regulator with a nominal output voltage of 4V. It operates from an input voltage range of 5V to 16V and features a dropout voltage of up to 0.3V. The device is packaged in a 3-pin R-PSSO-F3 package with dimensions of 2.5mm in width and 4.5mm in length. The operating temperature range is not specified.
Sign in to ask questions about the Ablic S-812C40AUA-C2UT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C40AUA-C2UT2G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.92 |
| Output Voltage1-Max | 4.08 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C40AUA-C2UT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.