The S-812C40BMC-C4UT2U is a 5-pin dual output low dropout (LDO) voltage regulator from Ablic. It operates from an input voltage range of 5V to 16V and provides two output voltages of 3.92V and 4.08V. The device is packaged in a 5-pin LSSOP package and is suitable for use in applications requiring a stable and efficient voltage supply. The S-812C40BMC-C4UT2U is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Ablic S-812C40BMC-C4UT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C40BMC-C4UT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.92 |
| Output Voltage1-Max | 4.08 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C40BMC-C4UT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.