The S-812C41AMC-C2V-T2 is a 5-pin linear voltage regulator from Ablic with a nominal output voltage of 4.1V and a maximum output current of 40mA. It operates within a temperature range of -40 to 85°C and is packaged in the LSSOP package type. The input voltage range is from 5.1V to 16V, with a maximum absolute input voltage of 18V. The device has a voltage tolerance of 2% and a dropout voltage of 0.3V at maximum. It features a line regulation of 0.02% and a load regulation of 0.065%.
Ablic S-812C41AMC-C2V-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.1 |
| Output Voltage1-Min | 4.018 |
| Output Voltage1-Max | 4.182 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 4.1 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.065 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.