The S-812C41AMC-C2VT2U is a 5-pin dual output linear voltage regulator IC from Ablic. It operates within an input voltage range of 5.1-16V and provides two output voltages, 4.018-4.182V, with a nominal value of 4.1V. The dropout voltage is maximally 0.3V. The device is packaged in an LSSOP-5 package type, measuring 1.6mm in width and 2.9mm in length. It is suitable for use in a variety of applications requiring stable voltage regulation.
Sign in to ask questions about the Ablic S-812C41AMC-C2VT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C41AMC-C2VT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.1 |
| Output Voltage1-Min | 4.018 |
| Output Voltage1-Max | 4.182 |
| Output Voltage1-Nom | 4.1 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C41AMC-C2VT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.