The S-812C47BPI-C5BTFG is a 6-pin dual linear voltage regulator from Ablic. It has an input voltage range of 5.7 to 16V and provides a regulated output voltage of 4.7V. The dropout voltage is 0.27V. The device is packaged in a 1.57mm wide and 1.6mm long R-PDSO-F6 package.
Sign in to ask questions about the Ablic S-812C47BPI-C5BTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C47BPI-C5BTFG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.7 |
| Output Voltage1-Min | 4.606 |
| Output Voltage1-Max | 4.794 |
| Output Voltage1-Nom | 4.7 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C47BPI-C5BTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.