The S-812C48AMC-C3C-T2 is a linear voltage regulator LDO with a fixed output voltage of 4.8V. It can handle an input voltage range of 5.8V to 16V and provides an output current of up to 40mA. The device is available in a LSSOP-14 package and has a maximum operating temperature of 85°C. The S-812C48AMC-C3C-T2 is suitable for use in a variety of applications, including power management and voltage regulation.
Ablic S-812C48AMC-C3C-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 4.704 |
| Output Voltage1-Max | 4.896 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 4.8 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.065 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C48AMC-C3C-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.