The S-812C50AUA-C3ET2G is a 3-terminal linear voltage regulator with a single output voltage of 5V. It has a maximum input voltage of 16V and a minimum input voltage of 6V. The regulator has a dropout voltage of 0.25V and is available in a R-PSSO-F3 package with a width of 2.5mm and a length of 4.5mm.
Ablic S-812C50AUA-C3ET2G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C50AUA-C3ET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.