The S-812C50BMC-C5ET2U is a 5-pin SOT-23 linear voltage regulator from Ablic. It has a maximum input voltage of 16V and a minimum input voltage of 6V. The output voltage is regulated between 4.9V and 5.1V. The dropout voltage is a maximum of 0.25V. The device is available in a 1.6mm x 2.9mm package with 5 pins.
Sign in to ask questions about the Ablic S-812C50BMC-C5ET2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C50BMC-C5ET2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C50BMC-C5ET2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.