The S-812C52BMC-C5GT2U is a 5-pin dual output linear voltage regulator IC from Ablic. It features a nominal output voltage of 5.2V and can operate with input voltages between 6.2V and 16V. The device is packaged in an LSSOP-5 package and is suitable for use in a variety of applications requiring stable voltage regulation. The S-812C52BMC-C5GT2U is a member of Ablic's family of power management ICs.
Ablic S-812C52BMC-C5GT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 5.096 |
| Output Voltage1-Max | 5.304 |
| Output Voltage1-Nom | 5.2 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C52BMC-C5GT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.