The S-812C55BMC-C5JT2U is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 5.5V. It operates from an input voltage range of 6.5V to 16V and has a dropout voltage of up to 0.23V. The device is packaged in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-812C55BMC-C5JT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-812C55BMC-C5JT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 5.39 |
| Output Voltage1-Max | 5.61 |
| Output Voltage1-Nom | 5.5 |
| Dropout Voltage1-Max | 0.23 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C55BMC-C5JT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.